Image for OD49M-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD49M-6

DigiKey Part Number
OD49M-6-ND
Manufacturer
Manufacturer Product Number
OD49M-6
Description
RF ANT 5GHZ WHIP STR N MALE BRKT
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Male Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5GHz
Frequency Range
4.94GHz ~ 4.99GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
0.500" (12.70mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.