
OD24M-9 | |
|---|---|
DigiKey Part Number | OD24M-9-ND |
Manufacturer | |
Manufacturer Product Number | OD24M-9 |
Description | RF ANT 2.4GHZ WHIP STR N MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 9dBi |
Part Status Obsolete | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 27.165" (690.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz | Base Product Number |
Antenna Type Whip, Straight |

