
OD24-9D7 | |
|---|---|
DigiKey Part Number | OD24-9D7-ND |
Manufacturer | |
Manufacturer Product Number | OD24-9D7 |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Return Loss -14dB |
Packaging Bulk | Gain 9dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 27.165" (690.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications Wi-Fi |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD24-9 | TE Connectivity | 0 | OD24-9-ND | 62,12300 € | Parametric Equivalent |

