
OD24-7D5 | |
|---|---|
DigiKey Part Number | OD24-7D5-ND |
Manufacturer | |
Manufacturer Product Number | OD24-7D5 |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Return Loss -14dB |
Packaging Bulk | Gain 7dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 21.260" (540.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications Wi-Fi |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 64,23900 € | 642,39 € |
| Unit Price without VAT: | 64,23900 € |
|---|---|
| Unit Price with VAT: | 76,44441 € |

