
OD24-12 | |
|---|---|
DigiKey Part Number | OD24-12-ND |
Manufacturer | |
Manufacturer Product Number | OD24-12 |
Description | RF ANT 2.4GHZ WHIP STR N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Return Loss -14dB |
Packaging Bulk | Gain 12dBi |
Part Status Obsolete | Power - Max 100 W |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 48.031" (122.00cm) |
Frequency Range 2.4GHz ~ 2.485GHz | Applications Wi-Fi |
Antenna Type Whip, Straight | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,08000 € | 118,08 € |
| 10 | 99,65800 € | 996,58 € |
| Unit Price without VAT: | 118,08000 € |
|---|---|
| Unit Price with VAT: | 140,51520 € |

