
OC69421S-FNM | |
|---|---|
DigiKey Part Number | 994-OC69421S-FNM-ND |
Manufacturer | |
Manufacturer Product Number | OC69421S-FNM |
Description | OMNI 698-4200MHZ 1.5/4/5 DBI |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, LTE Whip, Straight N Type Male Bracket Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 850MHz, 920MHz, 1.785GHz, 1.92GHz, 2.045GHz, 2.5GHz, 3.75GHz | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 894MHz, 880MHz ~ 960MHz, 1.69GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.91GHz ~ 2.18GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | 1.3, 1.4, 1.5, 1.8, 2, 2.1, 2.4 | |
Return Loss | - | |
Gain | 1.5dBi, 1.8dBi, 1.3dBi, 4dBi, 2.9dBi, 2.5dBi, 3.7dBi, 5dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 9.776" (248.30mm) | |
Applications | 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 62,92733 € | 1.887,82 € |
| Unit Price without VAT: | 62,92733 € |
|---|---|
| Unit Price with VAT: | 74,88352 € |

