RF ANTENNA CBRS Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC35506P-FNF

DigiKey Part Number
994-OC35506P-FNF-ND
Manufacturer
Manufacturer Product Number
OC35506P-FNF
Description
CBRS LOW PIM OMNIDIRECTIONAL ANT
Customer Reference
Detailed Description
RF ANTENNA CBRS Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (3GHz ~ 4GHz)
Frequency (Center/Band)
3.625GHz
Frequency Range
3.55GHz ~ 3.7GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6.1dBi
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
10.118" (257.00mm)
Applications
CBRS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,43000 €71,43 €
Manufacturers Standard Package
Unit Price without VAT:71,43000 €
Unit Price with VAT:85,00170 €