RF ANTENNA Bluetooth, Wi-Fi Whip, Straight RP-TNC Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC24594-FRTN

DigiKey Part Number
994-1139-ND
Manufacturer
Manufacturer Product Number
OC24594-FRTN
Description
RF ANT 2.4GHZ/5.4GHZ WHIP STR
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Whip, Straight RP-TNC Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
2
Manufacturer
TE Connectivity
Gain
4.1dBi
Packaging
Bulk
Power - Max
10 W
Part Status
Obsolete
Termination
RP-TNC Male
RF Family/Standard
Bluetooth, WiFi
Ingress Protection
IP54
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
2.4GHz, 5.4GHz
Height (Max)
2.988" (75.90mm)
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz
Applications
Bluetooth, Wi-Fi
Antenna Type
Whip, Straight
Base Product Number
Number of Bands
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.