
OC24519-FNM | |
|---|---|
DigiKey Part Number | OC24519-FNM-ND |
Manufacturer | |
Manufacturer Product Number | OC24519-FNM |
Description | OMNI FIXMNT FIXED NM |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 1.5, 1.8, 2 |
Packaging Bulk | Gain 7.5dBi, 9dBi |
Part Status Obsolete | Power - Max 1 W |
RF Family/Standard General ISM | Termination N Type |
Frequency Group Wide Band | Height (Max) 14.835" (376.80mm) |
Frequency (Center/Band) 2.45GHz, 5.59GHz | Applications General Purpose |
Frequency Range 2.4GHz ~ 2.5GHz, 5.25GHz ~ 5.93GHz | Base Product Number |
Antenna Type Whip, Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W5084 | Pulse Electronics | 390 | 553-3924-ND | 19,37000 € | Similar |


