
OC24005-FNM | |
|---|---|
DigiKey Part Number | OC24005-FNM-ND |
Manufacturer | |
Manufacturer Product Number | OC24005-FNM |
Description | RF ANT 2.4GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.7 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 50 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination N Type Male |
Frequency (Center/Band) 2.4GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 11.693" (297.00mm) |
Antenna Type Whip, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,31000 € | 999,30 € |
| Unit Price without VAT: | 33,31000 € |
|---|---|
| Unit Price with VAT: | 39,63890 € |

