New Product
Image for OACM-UH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OACM-UH

DigiKey Part Number
1111-OACM-UH-ND
Manufacturer
Manufacturer Product Number
OACM-UH
Description
I/O MODULES 3-15VDC INPUT 5A 24-
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 5A 24 ~ 280VAC Output 15VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Mini
Manufacturer
TE Connectivity AMP Connectors
Voltage - Input
15VDC
Series
Current - Input
44 mA
Packaging
Tray
Voltage - Output
24 ~ 280VAC
Part Status
Active
Current - Output
5A
Type
AC Output Module
Turn On Time
8.33ms
Color
Black
Turn Off Time
8.33ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20027,79805 €5.559,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,79805 €
Unit Price with VAT:33,07968 €