
OAC-5H | |
|---|---|
DigiKey Part Number | 1111-OAC-5H-ND |
Manufacturer | |
Manufacturer Product Number | OAC-5H |
Description | I/O MODULES 5VDC INPUT 5A 24-280 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 5A 24 ~ 280VAC Output 5VDC Supply |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 24 ~ 280VAC | |
Current - Output | 5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 39,43667 € | 118,31 € |
| Unit Price without VAT: | 39,43667 € |
|---|---|
| Unit Price with VAT: | 46,92964 € |

