New Product
Image for OAC-5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAC-5A

DigiKey Part Number
1111-OAC-5A-ND
Manufacturer
Manufacturer Product Number
OAC-5A
Description
OUTPUT AC MODULE 3A 240V AC -5V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 3A 24 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
5VDC
Manufacturer
TE Connectivity AMP Connectors
Current - Input
20 mA
Series
Voltage - Output
24 ~ 280VAC
Packaging
Bulk
Current - Output
3A
Part Status
Active
Turn On Time
8.33ms
Type
AC Output Module
Turn Off Time
8.33ms
Color
Black
Features
Hold Down Screw
Style
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10021,77010 €2.177,01 €
Unit Price without VAT:21,77010 €
Unit Price with VAT:25,90642 €