
NSA937901E8 | |
|---|---|
DigiKey Part Number | 1111-NSA937901E8-ND |
Manufacturer | |
Manufacturer Product Number | NSA937901E8 |
Description | TE CONNECTIVITY NSA937901E8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 0.12" W x 0.16" L (3.0mm x 4.0mm) |
Category | Type Wire Marker |
Manufacturer TE Connectivity AMP Connectors | Size 0.12" W x 0.16" L (3.0mm x 4.0mm) |
Packaging Box | Cable Diameter 0.087" ~ 0.157" (2.20mm ~ 4.00mm) |
Part Status Active | Legend 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33899 € | 1.694,95 € |
| Unit Price without VAT: | 0,33899 € |
|---|---|
| Unit Price with VAT: | 0,40340 € |

