
NSA937901E0 | |
|---|---|
DigiKey Part Number | 1111-NSA937901E0-ND |
Manufacturer | |
Manufacturer Product Number | NSA937901E0 |
Description | MARKER - 0 LEGEND - 3 MM X 4 MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 0.12" W x 0.16" L (3.0mm x 4.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker | |
Size | 0.12" W x 0.16" L (3.0mm x 4.0mm) | |
Cable Diameter | 0.087" ~ 0.157" (2.20mm ~ 4.00mm) | |
Legend | 0 | |
Color | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,05000 € | 105,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

