EMC/EMI Line Filter 30 A Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS3035

DigiKey Part Number
NS3035-ND
Manufacturer
Manufacturer Product Number
NS3035
Description
LINE FILTER 30A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EMC/EMI Line Filter 30 A Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Configuration
-
Voltage - Rated DC
-
Voltage - Rated AC
-
Current
30 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
-
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
183,66000 €83,66 €
1070,00400 €700,04 €
2566,59320 €1.664,83 €
10062,84600 €6.284,60 €
Manufacturers Standard Package
Unit Price without VAT:83,66000 €
Unit Price with VAT:99,55540 €