
NN448B2 | |
|---|---|
DigiKey Part Number | 1111-NN448B2-ND |
Manufacturer | |
Manufacturer Product Number | NN448B2 |
Description | NN448B2=CONTACTOR - SPST 200A |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 200 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 70°C |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 28VDC | Release Time 30 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Coil Current 500 mA |
Contact Rating (Current) 200 A | Coil Power 14W |
Switching Voltage 28VDC - Nom | Coil Resistance 123Ohms |
Features Auxiliary Contacts, Sealed - Fully |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NN448B2 | TE Connectivity Aerospace, Defense and Marine | 0 | NN448B2-ND | 27.540,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38.873,45000 € | 38.873,45 € |
| Unit Price without VAT: | 38.873,45000 € |
|---|---|
| Unit Price with VAT: | 46.259,40550 € |

