
NN233C | |
|---|---|
DigiKey Part Number | 1111-NN233C-ND |
Manufacturer | |
Manufacturer Product Number | NN233C |
Description | GENERAL PURPOSE RELAYS RELAY |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 60 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 71°C |
Packaging Bulk | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 2.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 28VDC | Release Time 15 ms |
Contact Form SPDT (1 Form C) | Coil Current 200 mA |
Contact Rating (Current) 60 A | Coil Power 5.6W |
Switching Voltage 28VDC - Nom | Coil Resistance 170Ohms |
Features Auxiliary Contacts, Sealed - Fully |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NN233C | TE Connectivity Aerospace, Defense and Marine | 0 | NN233C-ND | 10.526,68500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.912,80000 € | 12.912,80 € |
| Unit Price without VAT: | 12.912,80000 € |
|---|---|
| Unit Price with VAT: | 15.366,23200 € |

