Parametric Equivalent
Parametric Equivalent

NHSC100R82J | |
|---|---|
DigiKey Part Number | 1111-NHSC100R82J-ND |
Manufacturer | |
Manufacturer Product Number | NHSC100R82J |
Description | NHSC100 R82 5% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 820 mOhms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSC100R82J | TE Connectivity | 0 | 1111-HSC100R82J-ND | 14,31200 € | Parametric Equivalent |
| HSC100R82J | TE Connectivity Passive Product | 0 | A138906-ND | 15,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,90900 € | 199,09 € |
| Unit Price without VAT: | 19,90900 € |
|---|---|
| Unit Price with VAT: | 23,69171 € |


