
NHSC10011R5F | |
|---|---|
DigiKey Part Number | 1111-NHSC10011R5F-ND |
Manufacturer | |
Manufacturer Product Number | NHSC10011R5F |
Description | NHSC100 11R5 1% |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 11.5 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,25600 € | 242,56 € |
| Unit Price without VAT: | 24,25600 € |
|---|---|
| Unit Price with VAT: | 28,86464 € |

