
NB46392001 | |
|---|---|
DigiKey Part Number | 1111-NB46392001-ND |
Manufacturer | |
Manufacturer Product Number | NB46392001 |
Description | NB46392001 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Brown 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 13,19318 € | 17.151,13 € |
| Unit Price without VAT: | 13,19318 € |
|---|---|
| Unit Price with VAT: | 15,69988 € |

