Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB46132001 | |
|---|---|
DigiKey Part Number | 1111-NB46132001-ND |
Manufacturer | |
Manufacturer Product Number | NB46132001 |
Description | NB46132001 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.195" (4.95mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCL-1/2-2-STK | TE Connectivity Raychem Cable Protection | 0 | SCL-1/2-2-STK-ND | 0,00000 € | Parametric Equivalent |
| SCL-1/2-2-STK | TE Connectivity Raychem Cable Protection | 0 | 484-SCL-1/2-2-STK-ND | 6,67681 € | Parametric Equivalent |
| NB46132001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB46132001-ND | 8,56857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 10,07811 € | 12.597,64 € |
| Unit Price without VAT: | 10,07811 € |
|---|---|
| Unit Price with VAT: | 11,99295 € |

