Parametric Equivalent

NB46082001 | |
|---|---|
DigiKey Part Number | 1111-NB46082001-ND |
Manufacturer | |
Manufacturer Product Number | NB46082001 |
Description | SCL-1/8-2-STK-CS34568 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 3 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.023" (0.58mm) |
Mfr | Recovered Wall Thickness 0.038" (0.97mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB46082001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB46082001-ND | 3,93230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 4,63081 € | 5.788,51 € |
| Unit Price without VAT: | 4,63081 € |
|---|---|
| Unit Price with VAT: | 5,51066 € |

