Parametric Equivalent

NB24092001 | |
|---|---|
DigiKey Part Number | 1111-NB24092001-ND |
Manufacturer | |
Manufacturer Product Number | NB24092001 |
Description | TAT-125-1/2-X-STK |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.036" (0.90mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Cut-Through Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB24092001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB24092001-ND | 7,60379 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 8,94498 € | 11.181,22 € |
| Unit Price without VAT: | 8,94498 € |
|---|---|
| Unit Price with VAT: | 10,64453 € |


