Parametric Equivalent

NB08702001 | |
|---|---|
DigiKey Part Number | 1111-NB08702001-ND |
Manufacturer | |
Manufacturer Product Number | NB08702001 |
Description | ATUM-32/8-2-STK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 1.260" (32.00mm) 4 to 1 Red 4.00' (1.22m) |
Category | Inner Diameter - Recovered 0.315" (8.00mm) |
Mfr | Recovered Wall Thickness 0.100" (2.54mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.260" (32.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08702001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB08702001-ND | 33,69987 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 39,64551 € | 71.361,92 € |
| Unit Price without VAT: | 39,64551 € |
|---|---|
| Unit Price with VAT: | 47,17816 € |

