Parametric Equivalent

NB08572001 | |
|---|---|
DigiKey Part Number | 1111-NB08572001-ND |
Manufacturer | |
Manufacturer Product Number | NB08572001 |
Description | ATUM-12/4-4-STK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 3 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.157" (3.99mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB08572001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB08572001-ND | 11,92882 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,03083 € | 14.030,83 € |
| Unit Price without VAT: | 14,03083 € |
|---|---|
| Unit Price with VAT: | 16,69669 € |

