
MW6HP-5P | |
|---|---|
DigiKey Part Number | 1111-MW6HP-5P-ND |
Manufacturer | |
Manufacturer Product Number | MW6HP-5P |
Description | MW6HP-5P = HIGH PERFORMANCE MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Must Operate Voltage 2.7 VDC |
Series | Must Release Voltage 0.22 VDC |
Packaging Bulk | Operate Time 2 ms |
Part Status Active | Release Time 1.5 ms |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 100 mA | Termination Style PC Pin |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Coil Power 500mW |
Contact Rating (Current) 1 A | Coil Resistance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 286,66375 € | 2.293,31 € |
| Unit Price without VAT: | 286,66375 € |
|---|---|
| Unit Price with VAT: | 341,12986 € |

