
MW6-12A | |
|---|---|
DigiKey Part Number | 1111-MW6-12A-ND |
Manufacturer | |
Manufacturer Product Number | MW6-12A |
Description | MW6-12A = MW 6GHZ HIGH FREQUEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Nom |
Manufacturer TE Connectivity AMP Connectors | Must Operate Voltage 8.4 VDC |
Series | Operate Time 4 ms |
Packaging Bulk | Release Time 3 ms |
Part Status Active | Features Sealed - Hermetically |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Current 31 mA | Termination Style PC Pin |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Coil Power 369mW |
Contact Rating (Current) 1 A | Coil Resistance 390 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 124,40733 € | 1.866,11 € |
| Unit Price without VAT: | 124,40733 € |
|---|---|
| Unit Price with VAT: | 148,04472 € |

