
MW4-12A | |
|---|---|
DigiKey Part Number | 1111-MW4-12A-ND |
Manufacturer | |
Manufacturer Product Number | MW4-12A |
Description | MW4-12A = MW 4GHZ HIGH FREQUEN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 12VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | - | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 3 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 390 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 107,96000 € | 3.238,80 € |
| Unit Price without VAT: | 107,96000 € |
|---|---|
| Unit Price with VAT: | 128,47240 € |

