
MW3HPS-5PG | |
|---|---|
DigiKey Part Number | 1111-MW3HPS-5PG-ND |
Manufacturer | |
Manufacturer Product Number | MW3HPS-5PG |
Description | MW3HPS-5PG=3GHZ MICROWAVE RELAY |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 5VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | - | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 2 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 77,76589 € | 4.354,89 € |
| Unit Price without VAT: | 77,76589 € |
|---|---|
| Unit Price with VAT: | 92,54141 € |

