New Product
Image for MW3-12AE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW3-12AE

DigiKey Part Number
1111-MW3-12AE-ND
Manufacturer
Manufacturer Product Number
MW3-12AE
Description
MW3-12AE=3GHZ MICROWAVE RELAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 12VDC Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
1 A
Manufacturer
TE Connectivity AMP Connectors
Operate Time
4 ms
Series
Release Time
3 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Coil Type
Non Latching
Operating Temperature
-55°C ~ 85°C
Coil Voltage
12VDC
Coil Resistance
390 Ohms
Contact Form
DPDT (2 Form C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5114,59600 €572,98 €
Unit Price without VAT:114,59600 €
Unit Price with VAT:136,36924 €