
MTM106DPC | |
|---|---|
DigiKey Part Number | 1111-MTM106DPC-ND |
Manufacturer | |
Manufacturer Product Number | MTM106DPC |
Description | MTM106DPC=SW TOG SHORT LEVER P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.90mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Copper Alloy, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 22,18500 € | 88,74 € |
| Unit Price without VAT: | 22,18500 € |
|---|---|
| Unit Price with VAT: | 26,40015 € |


