
MTG206R | |
|---|---|
DigiKey Part Number | 1111-MTG206R-ND |
Manufacturer | |
Manufacturer Product Number | MTG206R |
Description | TOGGLE SW DPDT TOGGLE SWITCH SHO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 11.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 18,94200 € | 94,71 € |
| Unit Price without VAT: | 18,94200 € |
|---|---|
| Unit Price with VAT: | 22,54098 € |

