
MTF106G | |
|---|---|
DigiKey Part Number | 1111-MTF106G-ND |
Manufacturer | |
Manufacturer Product Number | MTF106G |
Description | TOGGLE SWITCHES SPDT (ON)-OFF-(O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Flatted |
Series | Actuator Length 12.32mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,49840 € | 1.174,92 € |
| Unit Price without VAT: | 23,49840 € |
|---|---|
| Unit Price with VAT: | 27,96310 € |

