Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTE206N | |
|---|---|
DigiKey Part Number | 1111-MTE206N-ND |
Manufacturer | |
Manufacturer Product Number | MTE206N |
Description | MTE206N=(MSTE) SWITCH TOGGLE W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTA206N | TE Connectivity | 0 | 1111-MTA206N-ND | 16,38800 € | Parametric Equivalent |
| 5646AB | APEM Inc. | 121 | 679-2489-ND | 7,67000 € | Parametric Equivalent |
| 5646ABULCSA | APEM Inc. | 0 | 5646ABULCSA-ND | 11,98940 € | Parametric Equivalent |
| 5646ABX814 | APEM Inc. | 0 | 5646ABX814-ND | 10,50680 € | Parametric Equivalent |
| 5646ADB | APEM Inc. | 0 | 5646ADB-ND | 13,40540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,73240 € | 1.036,62 € |
| Unit Price without VAT: | 20,73240 € |
|---|---|
| Unit Price with VAT: | 24,67156 € |






