
MTCP-KT2-0002 | |
|---|---|
DigiKey Part Number | 1111-MTCP-KT2-0002-ND |
Manufacturer | |
Manufacturer Product Number | MTCP-KT2-0002 |
Description | OEMS CMS ONLY (NO BROKERS) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp |
Category | Number of Positions 10 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Cable Termination Crimp |
Connector Type Receptacle | Wire Type Discrete |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.532,03000 € | 1.532,03 € |
| Unit Price without VAT: | 1.532,03000 € |
|---|---|
| Unit Price with VAT: | 1.823,11570 € |

