
MTC100-JB2-S34 | |
|---|---|
DigiKey Part Number | 1111-MTC100-JB2-S34-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-JB2-S34 |
Description | MTC100-JB2-S34 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Connector Crimp Gold |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Contact Type Female Socket | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1.062,84222 € | 19.131,16 € |
| Unit Price without VAT: | 1.062,84222 € |
|---|---|
| Unit Price with VAT: | 1.264,78224 € |

