
MTC100-JB1-P34 | |
|---|---|
DigiKey Part Number | 1111-MTC100-JB1-P34-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-JB1-P34 |
Description | MTC100-JB1-P34 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Connector Crimp Gold |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Contact Type Male Pin | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 257,24053 € | 4.887,57 € |
| Unit Price without VAT: | 257,24053 € |
|---|---|
| Unit Price with VAT: | 306,11623 € |

