
MTC100-BJ2-P23 | |
|---|---|
DigiKey Part Number | 1111-MTC100-BJ2-P23-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-BJ2-P23 |
Description | RACK&PANEL CONNECTORS MTC100-BJ2 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Insulation Height 0.382" (9.70mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Aluminum Alloy |
Number of Positions | Features Dust Cap |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,70000 € | 598,70 € |
| Unit Price without VAT: | 598,70000 € |
|---|---|
| Unit Price with VAT: | 712,45300 € |

