
MTC100-BF2-P21 | |
|---|---|
DigiKey Part Number | 1111-MTC100-BF2-P21-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-BF2-P21 |
Description | MTC100-BF2-P21 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Wire Wrap |
Packaging Box | Fastening Type Threaded |
Part Status Active | Contact Length - Post 0.580" (14.73mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Aluminum Alloy |
Number of Positions | Features Dust Cap, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -65°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 989,72600 € | 24.743,15 € |
| Unit Price without VAT: | 989,72600 € |
|---|---|
| Unit Price with VAT: | 1.177,77394 € |

