
MTA306EPC | |
|---|---|
DigiKey Part Number | 1111-MTA306EPC-ND |
Manufacturer | |
Manufacturer Product Number | MTA306EPC |
Description | TOGGLE SWITCHES 3PDT ON-OFF-ON P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 3PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.49mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,14020 € | 1.407,01 € |
| Unit Price without VAT: | 28,14020 € |
|---|---|
| Unit Price with VAT: | 33,48684 € |

