
MTA106EPC | |
|---|---|
DigiKey Part Number | 1111-MTA106EPC-ND |
Manufacturer | |
Manufacturer Product Number | MTA106EPC |
Description | TOGGLE SWITCHES SPDT ON-OFF-ON P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,50320 € | 362,58 € |
| Unit Price without VAT: | 14,50320 € |
|---|---|
| Unit Price with VAT: | 17,25881 € |



