Parametric Equivalent

MTA106E | |
|---|---|
DigiKey Part Number | 1111-MTA106E-ND |
Manufacturer | |
Manufacturer Product Number | MTA106E |
Description | TOGGLE SW SPDT ON-OFF-ON BAT LUG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5639AB | APEM Inc. | 0 | 5639AB-ND | 6,10800 € | Parametric Equivalent |
| 5639ABULCSA | APEM Inc. | 0 | 5639ABULCSA-ND | 6,41920 € | Parametric Equivalent |
| 5639ADB | APEM Inc. | 0 | 5639ADB-ND | 7,79880 € | Parametric Equivalent |
| MTA106E | TE Connectivity ALCOSWITCH Switches | 0 | 450-1299-ND | 14,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 13,62640 € | 340,66 € |
| Unit Price without VAT: | 13,62640 € |
|---|---|
| Unit Price with VAT: | 16,21542 € |


