Parametric Equivalent
Parametric Equivalent

MTA106DPC | |
|---|---|
DigiKey Part Number | 1111-MTA106DPC-ND |
Manufacturer | |
Manufacturer Product Number | MTA106DPC |
Description | TOGGLE SWITCHES SPDT ON-NONE-ON |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.49mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -20°C ~ 80°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 125 V | Electrical Life 80,000 Cycles |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5236AB | APEM Inc. | 0 | 679-2462-ND | 4,08000 € | Parametric Equivalent |
| 5236ABULCSA | APEM Inc. | 0 | 5236ABULCSA-ND | 5,86920 € | Parametric Equivalent |
| 5236ADB | APEM Inc. | 0 | 5236ADB-ND | 7,18900 € | Parametric Equivalent |
| M2012SS1W15 | NKK Switches | 80 | M2012SS1W15-ND | 3,83000 € | Parametric Equivalent |
| MTA106DPC | TE Connectivity ALCOSWITCH Switches | 18 | 450-1298-ND | 13,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 14,04360 € | 351,09 € |
| Unit Price without VAT: | 14,04360 € |
|---|---|
| Unit Price with VAT: | 16,71188 € |





