Parametric Equivalent

MT5000-3/16-5-SP | |
|---|---|
DigiKey Part Number | 1111-MT5000-3/16-5-SP-ND |
Manufacturer | |
Manufacturer Product Number | MT5000-3/16-5-SP |
Description | MT5000-3/16-5-SP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 1250.0' (381.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.093" (2.36mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Spool | Material |
Part Status Active | Features Abrasion Resistant, Solvent Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 1250.0' (381.0m) | Shrink Temperature 90°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT5000-3/16-5-SP | TE Connectivity Raychem Cable Protection | 0 | MT5000-3/16-5-SP-ND | 2,04900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 762 | 2,73549 € | 2.084,44 € |
| Unit Price without VAT: | 2,73549 € |
|---|---|
| Unit Price with VAT: | 3,25523 € |


