
MSW-12 | |
|---|---|
DigiKey Part Number | 1111-MSW-12-ND |
Manufacturer | |
Manufacturer Product Number | MSW-12 |
Description | LOW SIGNAL RELAYS-PCB MSW-12 = M |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity AMP Connectors | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 7 VDC |
Packaging Bulk | Must Release Voltage 0.64 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 2 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Coil Current 14.1 mA | Coil Resistance 850 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,87000 € | 100,87 € |
| Unit Price without VAT: | 100,87000 € |
|---|---|
| Unit Price with VAT: | 120,03530 € |

