
MSSA4350G | |
|---|---|
DigiKey Part Number | 1111-MSSA4350G-ND |
Manufacturer | |
Manufacturer Product Number | MSSA4350G |
Description | MSSA4350G=SW SLIDE 4 POLE - 3 |
Manufacturer Standard Lead Time | 81 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 10.41mm |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit 4P3T | Features Epoxy Sealed Terminals |
Contact Timing Shorting (MBB) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On-On | Actuator Material Polyester |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Mechanical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 470gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 67,96680 € | 16.991,70 € |
| Unit Price without VAT: | 67,96680 € |
|---|---|
| Unit Price with VAT: | 80,88049 € |

