
MSSA2450RG | |
|---|---|
DigiKey Part Number | 1111-MSSA2450RG-ND |
Manufacturer | |
Manufacturer Product Number | MSSA2450RG |
Description | MSSA2450RG=SLIDE 2 POLE / 4 PO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 9.02mm |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit DP4T | Features Epoxy Sealed Terminals |
Contact Timing Shorting (MBB) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On-On-On | Actuator Material Polyester |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Mechanical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 470gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,95270 € | 13.190,54 € |
| Unit Price without VAT: | 65,95270 € |
|---|---|
| Unit Price with VAT: | 78,48371 € |

