
MSSA1450G | |
|---|---|
DigiKey Part Number | 1111-MSSA1450G-ND |
Manufacturer | |
Manufacturer Product Number | MSSA1450G |
Description | SLIDE SWITCHES MSSA1450G=SW SLID |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP4T Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 10.41mm |
Manufacturer TE Connectivity AMP Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SP4T | Features Epoxy Sealed Terminals |
Contact Timing Shorting (MBB) | Operating Temperature -20°C ~ 85°C |
Switch Function On-On-On-On | Actuator Material Polyester |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Mechanical Life 15,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 15,000 Cycles |
Actuator Type Standard | Operating Force 600gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 4,80371 € | 168,13 € |
| Unit Price without VAT: | 4,80371 € |
|---|---|
| Unit Price with VAT: | 5,71641 € |

