
MSP103C04 | |
|---|---|
DigiKey Part Number | 1111-MSP103C04-ND |
Manufacturer | |
Manufacturer Product Number | MSP103C04 |
Description | PUSHBUTTON SWITCHES SPST-NO RED |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | MSP103C04 Models |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Red |
Mounting Type Panel Mount, Rear | Termination Style Solder Lug |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -20°C ~ 80°C |
Switch Function Off-Mom | Electrical Life 5,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 6,96400 € | 104,46 € |
| Unit Price without VAT: | 6,96400 € |
|---|---|
| Unit Price with VAT: | 8,28716 € |

